-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X5F, 7.5% TC, 0.0005uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
562R10TST50
|
Avnet Americas | Cap Ceramic 500pF 1000V X5F 10% Through Hole 6.4mm 85°C - Bulk (Alt: 562R10TST50) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 1000 |
|
$0.3451 | Buy Now |
DISTI #
75-562R10TST50
|
Mouser Electronics | Ceramic Disc Capacitors 1kV 10% 500pF RoHS: Compliant | 2517 |
|
$0.3740 / $1.1000 | Buy Now |
|
Future Electronics | Specialty Ceramic Capacitors Single 500pF 1000V X5F 10% (6.4 X 4mm) Radial Disc RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 1500Bulk |
|
$0.3600 / $0.3950 | Buy Now |
DISTI #
562R10TST50
|
TTI | Ceramic Disc Capacitors 1kV 10% 500pF RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk |
Americas - 500 In Stock |
|
$0.3600 / $0.3740 | Buy Now |
DISTI #
562R10TST50
|
Avnet Americas | Cap Ceramic 500pF 1000V X5F 10% Through Hole 6.4mm 85°C - Bulk (Alt: 562R10TST50) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 1000 |
|
$0.3451 | Buy Now |
DISTI #
562R10TST50
|
Avnet Americas | Cap Ceramic 500pF 1000V X5F 10% Through Hole 6.4mm 85°C - Bulk (Alt: 562R10TST50) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 1000 |
|
$0.3451 | Buy Now |
|
CHIPMALL.COM LIMITED | ��10% 500pF X5F 1kV Plugin,P=6.4mm Ceramic Disc Capacitors ROHS | 343 |
|
$0.5162 / $0.8525 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 1000 |
|
$0.4800 / $0.5143 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
562R10TST50
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
562R10TST50
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X5F, 7.5% TC, 0.0005uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF | |
Capacitance | 0.0005 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 6.4 mm | |
JESD-609 Code | e3 | |
Length | 6.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X5F | |
Temperature Coefficient | 7.5% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 6.4 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |