Part Details for 562R10TST68 by Vishay Intertechnologies
Overview of 562R10TST68 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 562R10TST68
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
562R10TST68
|
Avnet Americas | Single Layer Ceramic Capacitor, 680 pF, 1 kV, ± 10%, X5F, 6.4 mm, PC Pin - Bulk (Alt: 562R10TST68) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 38 |
|
$0.3002 / $0.4994 | Buy Now |
DISTI #
75-562R10TST68
|
Mouser Electronics | Ceramic Disc Capacitors 1Kvolts 680pF 10% RoHS: Compliant | 1547 |
|
$0.3780 / $1.1200 | Buy Now |
|
Future Electronics | 562R Series Ø7.4x4mm 680 pF 1 kV ±10 % X5F Lower Voltage Ceramic Disc Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.4150 / $0.5000 | Buy Now |
DISTI #
562R10TST68
|
TTI | Ceramic Disc Capacitors 1Kvolts 680pF 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk |
Americas - 2500 In Stock |
|
$0.3600 / $0.4940 | Buy Now |
DISTI #
562R10TST68
|
Avnet Americas | Single Layer Ceramic Capacitor, 680 pF, 1 kV, ± 10%, X5F, 6.4 mm, PC Pin - Bulk (Alt: 562R10TST68) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 38 |
|
$0.3002 / $0.4994 | Buy Now |
DISTI #
562R10TST68
|
Avnet Americas | Single Layer Ceramic Capacitor, 680 pF, 1 kV, ± 10%, X5F, 6.4 mm, PC Pin - Bulk (Alt: 562R10TST68) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 38 |
|
$0.3002 / $0.4994 | Buy Now |
DISTI #
562R10TST68
|
Avnet Abacus | Single Layer Ceramic Capacitor, 680 pF, 1 kV, � 10%, X5F, 6.4 mm, PC Pin (Alt: 562R10TST68) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |
Part Details for 562R10TST68
562R10TST68 CAD Models
562R10TST68 Part Data Attributes
|
562R10TST68
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
562R10TST68
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X5F, 7.5% TC, 0.00068uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF | |
Capacitance | 0.00068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.4 mm | |
JESD-609 Code | e3 | |
Length | 7.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X5F | |
Temperature Coefficient | 7.5% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 6.4 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for 562R10TST68
This table gives cross-reference parts and alternative options found for 562R10TST68. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 562R10TST68, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
562R10TST68 | CAPACITOR, CERAMIC, 1000 V, X5F, 0.00068 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay Cera-Mite | 562R10TST68 vs 562R10TST68 |