There are no models available for this part yet.
Overview of 563-0200 by Deltron / DEM Manufacturing
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NDVVYG0002-002M | Amphenol Cables on Demand | Amphenol SF-NDVVYG0002-002M 2m (6.6') 400GbE OSFP Cable - Amphenol 400-Gigabit Ethernet Passive Copper OSFP Cable (28 AWG) – OSFP to OSFP 2m (6.6') | |
SF-NDYYYH0002-002M | Amphenol Cables on Demand | Amphenol SF-NDYYYH0002-002M 2m (6.6') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 27 AWG) - QSFP-DD to QSFP-DD | |
CO-058BNCX200-200 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-200 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 200ft |
Price & Stock for 563-0200 by Deltron / DEM Manufacturing
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
45M6891
|
Newark | Banana Jack, Rca/Phono, 10A Solder, Blue, Gender:Socket, Connector Mounting:Panel Mount, Current Rating:10A, Voltage Rating:250Vrms, Contact Plating:Silver Plated Contacts, Connector Colour:Blue, Contact Material:Brass, Colour:Blue Rohs Compliant: Yes |Deltron Components 563-0200 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7650 / $0.8400 | Buy Now | |
DISTI #
164-6320
|
Mouser Electronics | Test Sockets 4mm SOCKET BLUE RoHS: Compliant | 37 |
|
$0.4700 / $1.0200 | Buy Now | |
DISTI #
563-0200
|
TME | Connector: 4mm banana, socket, 10A, 250VAC, 28.5mm, blue, 10mΩ Min Qty: 1 | 49 |
|
$1.2800 / $1.7000 | Buy Now |
CAD Models for 563-0200 by Deltron / DEM Manufacturing
Part Data Attributes for 563-0200 by Deltron / DEM Manufacturing
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
DEM MANUFACTURING LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Connector Type
|
INTERCONNECTION DEVICE
|