Part Details for 563380 (ALTERNATE: 563380) by RS Pro
Overview of 563380 (ALTERNATE: 563380) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 563380 (ALTERNATE: 563380)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72071579
|
RS | Anti-Surge Glass Cartridge Fuse 5 x 20mm Speed F 250VAC 1A Pack of 10 | RS PRO 563380 RoHS: Not Compliant Min Qty: 1 Package Multiple: 10 Lead time: 17 Weeks, 0 Days Container: Package | 35 |
|
$1.1700 | Buy Now |