Part Details for 563457 (ALTERNATE: 563457) by RS Pro
Overview of 563457 (ALTERNATE: 563457) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 563457 (ALTERNATE: 563457)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72061447
|
RS | Quick Acting Glass Cartridge LBC Fuse 5 x 20mm Speed F 1.6A 250VAC | RS PRO 563457 RoHS: Not Compliant Min Qty: 1 Package Multiple: 10 Lead time: 17 Weeks, 0 Days Container: Package | 3 |
|
$1.1700 | Buy Now |