Part Details for 563R by 3M Display Protection
Results Overview of 563R by 3M Display Protection
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
563R Information
563R by 3M Display Protection is an Other Relay.
Other Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TAS2563RPPR | Texas Instruments | 6.1-W, digital input, smart amp & integrated speaker protection, advanced EQ & 11-V Class-H boost 32-VQFN-HR -40 to 85 | |
| TAS2563RPPT | Texas Instruments | 6.1-W, digital input, smart amp & integrated speaker protection, advanced EQ & 11-V Class-H boost 32-VQFN-HR -40 to 85 | |
| PTAS2563RPPT | Texas Instruments | 6.1W Digital Input Smart Amp with Integrated Speaker Protection, Advanced EQ and 11V Class-H Boost |
Price & Stock for 563R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
NAC | POST IT SUPER STICKY TABLETOP EASEL PAD 20IN X 23IN X .5IN SINGLE PAD RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |