Part Details for 5644THADKB by APEM Inc
Results Overview of 5644THADKB by APEM Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5644THADKB Information
5644THADKB by APEM Inc is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 5644THADKB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
75K9981
|
Newark | Toggle Switch 5000 Miniature, |APEM Inc. 5644THADKB RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.2900 / $46.0700 | Buy Now |
|
DISTI #
5644THADKB-ND
|
DigiKey | SWITCH TOGGLE SP3T 6A 125V Min Qty: 50 Container: Bulk |
0 Bulk |
|
$23.9466 | Buy Now |
|
DISTI #
642-5644THADKB
|
Mouser Electronics | Toggle Switches DP3T 6A 125V 10.5mm On-On-On RoHS: Compliant | 0 |
|
$23.9400 | Order Now |
|
DISTI #
74997749
|
RS | TOGGLE SWITCH 5000 MINIATURE Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$40.9400 / $46.5200 | RFQ |