-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN SEC II 49 POS 100C/L
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K7320
|
Newark | Card Edge Conn, Dual Side, 98Pos, Th, Card Edge Connector Type:Dual Side, Card Thickness:1.77Mm, No. Of Contacts:98 Contacts, Connector Mounting:Through Hole Mount, Connector Body Orientation:Straight, Contact Termination Type:Solderrohs Compliant: Yes |Amp Te Connectivity 5645169-3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 35 |
|
$1.4300 | Buy Now |
DISTI #
5645169-3-ND
|
DigiKey | CONN CARDEDGE FMALE 98POS 0.100 Min Qty: 1 Lead time: 4 Weeks Container: Tube |
696 In Stock |
|
$4.5809 / $7.0800 | Buy Now |
DISTI #
5645169-3
|
Avnet Americas | Conn Card Edge SKT 104 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 5645169-3) RoHS: Compliant Min Qty: 330 Package Multiple: 165 Lead time: 11 Weeks, 3 Days Container: Bulk | 102 Factory Stock |
|
$3.7957 / $4.5677 | Buy Now |
DISTI #
42K7320
|
Avnet Americas | Conn Card Edge SKT 104 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 42K7320) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 2 Days Container: Bulk | 35 Partner Stock |
|
$4.9500 / $5.4700 | Buy Now |
DISTI #
571-5645169-3
|
Mouser Electronics | Standard Card Edge Connectors 100 VRT 052DP RoHS: Compliant | 336 |
|
$4.5800 / $5.9600 | Buy Now |
|
Future Electronics | Dual Row 98 Position 2.54 mm Pitch Through Hole Card Edge Power Connector RoHS: Compliant pbFree: Yes Min Qty: 330 Package Multiple: 330 Container: Tube | 0Tube |
|
$4.4400 / $4.6200 | Buy Now |
|
Future Electronics | Dual Row 98 Position 2.54 mm Pitch Through Hole Card Edge Power Connector RoHS: Compliant pbFree: Yes Min Qty: 330 Package Multiple: 3 Container: Tube | 0Tube |
|
$4.0400 / $4.2200 | Buy Now |
DISTI #
AMP5645169-3
|
Heilind Electronics | CONN SEC II 49 POS 100C/L | Americas - 0 in Stock |
|
$4.7304 / $4.8010 | Buy Now |
|
Onlinecomponents.com | CONN SEC II 49 POS 100C/L RoHS: Compliant |
854 In Stock |
|
$4.3800 / $6.0000 | Buy Now |
DISTI #
62973762
|
Verical | Conn Card Edge SKT 98 POS 2.54mm Solder ST Thru-Hole RoHS: Compliant Min Qty: 9 Package Multiple: 3 Date Code: 2223 | Americas - 852 |
|
$5.3939 / $7.8023 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5645169-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5645169-3
TE Connectivity
CONN SEC II 49 POS 100C/L
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 2 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | TERMINAL PITCH FOR POWER CONTACTS IS 2.54 MM | |
Body Depth | 0.61 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Row Spacing | 0.241 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Rated Voltage | 400 V | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 97 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5645169-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5645169-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5645169-4 | CONN SEC II 49 POS 100C/L | TE Connectivity | 5645169-3 vs 5645169-4 |
5176139-3 | CONN SEC II 49 POS 100C/L | TE Connectivity | 5645169-3 vs 5176139-3 |
5176139-2 | CONN SEC II 49 POS 100C/L | TE Connectivity | 5645169-3 vs 5176139-2 |
5176139-1 | CONN SEC II 49 POS 100C/L | TE Connectivity | 5645169-3 vs 5176139-1 |