-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN SEC II 18 POS 100C/L
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R2850
|
Newark | Card Edge Conn, Dual Side, 36Pos, Th, Card Edge Connector Type:Dual Side, Card Thickness:1.78Mm, No. Of Contacts:36 Contacts, Connector Mounting:Through Hole Mount, Connector Body Orientation:Straight, Contact Termination Type:Solderrohs Compliant: Yes |Amp Te Connectivity 5645235-4 RoHS: Compliant Min Qty: 540 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6600 | Buy Now |
DISTI #
5645235-4-ND
|
DigiKey | CONN EDGE DUAL FMALE 36POS 0.100 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
7857 In Stock |
|
$2.6056 / $4.0100 | Buy Now |
DISTI #
571-5645235-4
|
Mouser Electronics | High Speed / Modular Connectors CONN SEC II 18 POS 100C/L RoHS: Compliant | 598 |
|
$2.5900 / $3.4700 | Buy Now |
|
Future Electronics | CONN SEC II 18 POS 100C/L RoHS: Compliant pbFree: Yes Min Qty: 540 Package Multiple: 540 Lead time: 8 Weeks Container: Box | 0Box |
|
$2.7400 | Buy Now |
DISTI #
AMP5645235-4
|
Heilind Electronics | CONN SEC II 18 POS 100C/L | Americas - 0 in Stock |
|
$2.6531 / $2.7335 | Buy Now |
|
Onlinecomponents.com | CONN SEC II 18 POS 100C/L RoHS: Compliant |
280 Partner Stock |
|
$2.7800 / $3.7600 | Buy Now |
|
Quest Components | CARD EDGE CONNECTOR, 36 CONTACT(S), 2 ROW(S), FEMALE, STRAIGHT, SOLDER TERMINAL | 2 |
|
$3.9000 / $5.8500 | Buy Now |
DISTI #
56452354-TEC-0
|
TME | 5645235-4 Min Qty: 9 | 280 |
|
$3.6915 / $5.1896 | Buy Now |
DISTI #
AMP5645235-4
|
Interstate Connecting Components | CONN SEC II 18 POS 100C/L | 0 |
|
$2.6531 / $2.7335 | Buy Now |
DISTI #
5645235-4
|
Avnet Abacus | Conn Card Edge SKT 36 POS 2.54mm Solder ST Thru-Hole (Alt: 5645235-4) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5645235-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5645235-4
TE Connectivity
CONN SEC II 18 POS 100C/L
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | TERMINAL PITCH FOR POWER CONTACTS IS 2.54 MM | |
Body Depth | 0.63 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Row Spacing | 0.241 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Rated Voltage | 400 V | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 35 | |
UL Flammability Code | 94V-0 |