-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2MM HM,ASY,T-F,REC,TT/PRE-SHLD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ4974
|
Newark | Hard Metric Connectors Rec F/088P R/A B-Plane Hm |Amp Te Connectivity 5646492-1 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$10.3600 / $10.6700 | Buy Now |
DISTI #
42K7337
|
Newark | Hard Metric Connector, Receptacle, 88Pos, Product Range:Z-Pack Series, No. Of Contacts:88Contacts, Pitch Spacing:2Mm, Gender:Receptacle, Contact Termination Type:Press Fit, No. Of Rows:8Rows, Row Pitch:2Mm, Connector Polarization:Endrohs Compliant: Yes |Amp Te Connectivity 5646492-1 Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.4900 / $11.7300 | Buy Now |
DISTI #
A97822-ND
|
DigiKey | CONN RECEPT 88POS 2MM PRESS-FIT Min Qty: 1 Lead time: 12 Weeks Container: Box |
310 In Stock |
|
$7.4702 / $11.1500 | Buy Now |
DISTI #
5646492-1
|
Avnet Americas | Conn Hard Metric F 88 POS 2mm Press Fit RA Thru-Hole - Bulk (Alt: 5646492-1) RoHS: Compliant Min Qty: 480 Package Multiple: 240 Lead time: 9 Weeks, 2 Days Container: Bulk | 0 |
|
$9.1008 / $10.9518 | Buy Now |
DISTI #
571-5646492-1
|
Mouser Electronics | Hard Metric Connectors REC F/088P R/A B-PLANE HM RoHS: Compliant | 372 |
|
$7.4700 / $11.1300 | Buy Now |
DISTI #
V36:1790_11639560
|
Arrow Electronics | Conn Hard Metric F 88 POS 2mm Press Fit RA Thru-Hole Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2343 | Americas - 212 |
|
$9.2140 / $11.0830 | Buy Now |
DISTI #
72136026
|
RS | Connector, 2MM, Hm, Asy, T-F, Rec, Tt/Pre-Shld | TE Connectivity 5646492-1 RoHS: Not Compliant Min Qty: 480 Package Multiple: 1 Container: Bulk | 0 |
|
$12.5900 | RFQ |
|
Future Electronics | 88 Position Receptacle Grey 2 mm Pitch Through Hole Right Angle Socket RoHS: Compliant pbFree: Yes Min Qty: 480 Package Multiple: 480 Container: Tube | 0Tube |
|
$9.0800 | Buy Now |
DISTI #
AMP5646492-1
|
Heilind Electronics | 2MM HMASYT-FRECTT/PRE-SHLD | Americas - 0 in Stock |
|
$10.0724 / $11.5112 | Buy Now |
|
Onlinecomponents.com | 2MM HM,ASY,T-F,REC,TT/PRE-SHLD RoHS: Compliant |
1 Partner Stock |
|
$9.2900 / $15.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5646492-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5646492-1
TE Connectivity
2MM HM,ASY,T-F,REC,TT/PRE-SHLD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 9 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SHIELDED | |
Body Breadth | 0.685 inch | |
Body Depth | 0.913 inch | |
Body Length | 0.982 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 250 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .7506 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | 5646513-1 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 8 | |
Number of Ports | 1 | |
Number of Rows Loaded | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.129 inch | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 88 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .139 N |
This table gives cross-reference parts and alternative options found for 5646492-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5646492-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM2R83PA8101N9 | Board Connector, 88 Contact(s), 8 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle | Amphenol FCi | 5646492-1 vs HM2R83PA8101N9 |