Part Details for 5646956-5 by TE Connectivity
Overview of 5646956-5 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 5646956-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC9098
|
Newark | Upm Expanded Pin Assy, Lf |Amp Te Connectivity 5646956-5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.0800 / $14.3500 | Buy Now |
|
Onlinecomponents.com | Conn Universal Power Module HDR 6 POS 3mm Press Fit RA Thru-Hole 24 Terminal 1 Port RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
Part Details for 5646956-5
5646956-5 CAD Models
5646956-5 Part Data Attributes
|
5646956-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5646956-5
TE Connectivity
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |
Alternate Parts for 5646956-5
This table gives cross-reference parts and alternative options found for 5646956-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5646956-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
646956-4 | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Press Fit Terminal, Gray Insulator, Plug | TE Connectivity | 5646956-5 vs 646956-4 |
1971895-6 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator | TE Connectivity | 5646956-5 vs 1971895-6 |
5646956-3 | (5646956-3) UPM PIN ASSY, SEQUENCED, 6 POS | TE Connectivity | 5646956-5 vs 5646956-3 |