Part Details for 5648-HPHV by Brady Worldwide Inc
Overview of 5648-HPHV by Brady Worldwide Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5648BRUZ-2 | Analog Devices | Octal 5V 14bit SPI DAC with re | |
AD5648BRUZ-2REEL7 | Analog Devices | Octal 5V 14bit SPI DAC with re | |
AD5648BRUZ-1 | Analog Devices | Octal 3V 14bit SPI DAC with re |
Price & Stock for 5648-HPHV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97H8151
|
Newark | 5648-Hphv Wht/Grn Chilled Water Supply/Each |Brady 5648-HPHV RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$69.9900 | Buy Now |
DISTI #
2267-5648-HPHV-ND
|
DigiKey | 5648-HPHV CHILLED WTR SUPP/GRN/S Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$41.2800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$72.9100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$67.2200 / $69.9900 | Buy Now |