Part Details for 564C by Altra Industrial Motion Corp
Overview of 564C by Altra Industrial Motion Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1564CG#PBF | Analog Devices | 10kHz to 150kHz Digly Controll | |
LTC1564CG#TRPBF | Analog Devices | 10kHz to 150kHz Digly Controll | |
EL7564CREZ-T7 | Renesas Electronics Corporation | Monolithic 4Amp DC:DC Step-Down Regulator, TSSOP-EP, /Reel |
Price & Stock for 564C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73931320
|
RS | 5.6X4C-SD CONV SHEAVE | TB Wood's (Altra) 564C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$329.6300 | RFQ |