Part Details for 564PMB202KTP0 by Cornell Dubilier Electronics Inc
Overview of 564PMB202KTP0 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Renewable Energy
Robotics and Drones
Price & Stock for 564PMB202KTP0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1572-1243-ND
|
DigiKey | CAP FILM 0.56UF 10% 2KVDC SCREW Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
112 In Stock |
|
$13.6092 / $19.8900 | Buy Now |
DISTI #
598-564PMB202KTP0
|
Mouser Electronics | Film Capacitors 0.56uF 700V 10% RoHS: Compliant | 82 |
|
$14.8100 / $19.6000 | Buy Now |
Part Details for 564PMB202KTP0
564PMB202KTP0 CAD Models
564PMB202KTP0 Part Data Attributes
|
564PMB202KTP0
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
564PMB202KTP0
Cornell Dubilier Electronics Inc
Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.56uF, Chassis Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Capacitance | 0.56 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 45 mm | |
JESD-609 Code | e3 | |
Length | 42.5 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 700 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | LUG | |
Width | 33 mm |