Part Details for 564PMB202KTP0 by Illinois Capacitor Inc
Overview of 564PMB202KTP0 by Illinois Capacitor Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for 564PMB202KTP0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14T1515
|
Newark | Film Capacitor, 560Nf, 10%, 2Kv, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - Tabs, Capacitance:0.56µf, Capacitance Tolerance:± 10%, Typical Applications:Snubber, Capacitor Mounting:Panel Mount, Lead Spacing:-Rohs Compliant: Yes |Illinois Capacitor 564PMB202KTP0 RoHS: Compliant Min Qty: 84 Package Multiple: 1 Date Code: 0 Container: Bulk | 49 |
|
$13.5800 / $16.2800 | Buy Now |
|
Onlinecomponents.com | HV Snubber - Metalized Polypropylene Film Capacitor - 0.56uF ±10% - 2000WVDC - +100°C RoHS: Compliant | 49 Factory Stock |
|
$13.6100 / $17.8700 | Buy Now |
|
Master Electronics | HV Snubber - Metalized Polypropylene Film Capacitor - 0.56uF ±10% - 2000WVDC - +100°C RoHS: Compliant | 49 Factory Stock |
|
$13.6100 / $17.8700 | Buy Now |
Part Details for 564PMB202KTP0
564PMB202KTP0 CAD Models
564PMB202KTP0 Part Data Attributes
|
564PMB202KTP0
Illinois Capacitor Inc
Buy Now
Datasheet
|
Compare Parts:
564PMB202KTP0
Illinois Capacitor Inc
Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.56uF, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ILLINOIS CAPACITOR INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.56 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 700 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | LUG |