Part Details for 564R20TSD22 by Vishay Intertechnologies
Overview of 564R20TSD22 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 564R20TSD22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
564R20TSD22
|
Avnet Americas | Cap Ceramic 0.0022uF 2000V X7R 10% (11.7 X 4.3mm) Radial 6.4mm 105°C Bulk - Bulk (Alt: 564R20TSD22) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4469 / $0.8177 | Buy Now |
DISTI #
75-564R20TSD22
|
Mouser Electronics | Ceramic Disc Capacitors 2200pF 2Kvolts 10% RoHS: Compliant | 51 |
|
$0.6260 / $1.8300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 250 Container: Bulk | 0Bulk |
|
$0.7000 | Buy Now |
|
Bristol Electronics | 8000 |
|
RFQ | ||
|
Quest Components | 6400 |
|
$0.7320 / $2.4400 | Buy Now | |
DISTI #
564R20TSD22
|
TTI | Ceramic Disc Capacitors 2200pF 2Kvolts 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 250 Container: Bulk | Americas - 0 |
|
$0.5200 / $0.7000 | Buy Now |
DISTI #
564R20TSD22
|
Avnet Americas | Cap Ceramic 0.0022uF 2000V X7R 10% (11.7 X 4.3mm) Radial 6.4mm 105°C Bulk - Bulk (Alt: 564R20TSD22) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4469 / $0.8177 | Buy Now |
DISTI #
564R20TSD22
|
Avnet Americas | Cap Ceramic 0.0022uF 2000V X7R 10% (11.7 X 4.3mm) Radial 6.4mm 105°C Bulk - Bulk (Alt: 564R20TSD22) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4469 / $0.8177 | Buy Now |
DISTI #
SMC-564R20TSD22
|
Sensible Micro Corporation | Ceramic Disc Capacitors 2200Pf 2Kvolts 10% RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 228 |
|
$0.8192 / $0.8815 | RFQ |
Part Details for 564R20TSD22
564R20TSD22 CAD Models
564R20TSD22 Part Data Attributes
|
564R20TSD22
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
564R20TSD22
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 13.4 mm | |
JESD-609 Code | e3 | |
Length | 11.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 6.4 mm | |
Terminal Shape | WIRE | |
Width | 4.3 mm |
Alternate Parts for 564R20TSD22
This table gives cross-reference parts and alternative options found for 564R20TSD22. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 564R20TSD22, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
564R20TSD22 | CAPACITOR, CERAMIC, 2000 V, X7R, 0.0022 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay Cera-Mite | 564R20TSD22 vs 564R20TSD22 |