564R30GAS10GJ
Description: Ceramic Capacitor, Ceramic, 3000V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.01uF, 7919,

Overview of 564R30GAS10GJ by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 564R30GAS10GJ by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 69K5342
Newark Ceramic Capacitor, 0.01Uf, 3000V, Z5U, 20%, Radial, Capacitance:0.01µf, Voltage(Dc):3Kv, Capacitance Tolerance:± 20%, Dielectric Characteristic:Z5U, Lead Spacing:9.53Mm, Capacitor Terminals:Radial Leaded, Product Range:564R Series Rohs Compliant: Yes |Vishay 564R30GAS10GJ RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $1.5200
  • 2,500 $1.3600
$1.3600 / $1.5200 Buy Now
DISTI # 564R30GAS10GJ
Avnet Americas 564R 3KVDC 10000pF ±20% Y5U BULK e3 - Bulk (Alt: 564R30GAS10GJ) RoHS: Compliant Min Qty: 2000 Package Multiple: 200 Lead time: 8 Weeks, 0 Days Container: Bulk 0
  • 2,000 $1.3952
  • 2,400 $1.3754
  • 4,400 $1.3457
  • 10,000 $1.1965
  • 20,000 $1.1695
  • 100,000 $0.8902
  • 200,000 $0.8694
$0.8694 / $1.3952 Buy Now
DISTI # 75-564R30GAS10GJ
Mouser Electronics Ceramic Disc Capacitors 3KV .01uF 20% Y5U CUT LEAD RoHS: Compliant 162
  • 1 $3.3900
  • 10 $2.6100
  • 50 $2.3900
  • 100 $1.9800
  • 600 $1.5900
  • 1,000 $1.3900
  • 2,000 $1.3400
  • 5,000 $1.2900
$1.2900 / $3.3900 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 200 Lead time: 8 Weeks Container: Bulk 0
Bulk
  • 2,000 $1.3200
$1.3200 Buy Now
DISTI # 564R30GAS10GJ
Avnet Abacus Single Layer Ceramic Capacitor, 0.01 uF, 3 kV, � 20%, Y5U, 9.5 mm, PC Pin (Alt: 564R30GAS10GJ) RoHS: Compliant Min Qty: 2000 Package Multiple: 200 Lead time: 11 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for 564R30GAS10GJ by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 564R30GAS10GJ by Vishay Intertechnologies

564R30GAS10GJ
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
compliant
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Vishay
Capacitance
0.01 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
23.1 mm
JESD-609 Code
e3
Length
20 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-25 °C
Package Style
Radial
Packing Method
Bulk
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
3000 V
Size Code
7919
Temperature Characteristics Code
Z5U
Temperature Coefficient
-56/+22% ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Pitch
9.5 mm
Width
4.7 mm
Want to compare parts?
  1. 564R30GAS10GJ
    Vishay Intertechnologies
    Ceramic Capacitor, Ceramic, 3000V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.01uF, 7919,
    VS

Related Parts for 564R30GAS10GJ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 564R30GAS10GJ by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 564R30GAS10GJ by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of 564R30GAS10GJ would you like to use for your alert(s)?
  • Please alert me when 564R30GAS10GJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 564R30GAS10GJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 564R30GAS10GJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 564R30GAS10GJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 564R30GAS10GJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 564R30GAS10GJ by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: