Part Details for 564R30TSD33 by Vishay Intertechnologies
Overview of 564R30TSD33 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 564R30TSD33
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
564R30TSD33
|
Avnet Americas | Cap Ceramic 0.0033uF 3000V X7R 10% (15.7 X 4.3mm) Radial 9.5mm 105°C Bulk - Bulk (Alt: 564R30TSD33) RoHS: Compliant Min Qty: 500 Package Multiple: 125 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4911 / $0.8177 | Buy Now |
DISTI #
75-564R30TSD33
|
Mouser Electronics | Ceramic Disc Capacitors 3300pF 3Kvolts 10% RoHS: Compliant | 15615 |
|
$0.7220 / $1.8300 | Buy Now |
|
Future Electronics | 564R Series Ø15.7x4.3mm 3300pF 3kV ±10% X7R Lower Voltage Ceramic Disc Capacitor RoHS: Compliant pbFree: Yes Min Qty: 125 Package Multiple: 125 Container: Bulk | 1500Bulk |
|
$0.6800 / $0.7650 | Buy Now |
DISTI #
564R30TSD33
|
TTI | Ceramic Disc Capacitors 3300pF 3Kvolts 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 125 Package Multiple: 125 Container: Bulk | Americas - 0 |
|
$0.6500 / $0.8300 | Buy Now |
DISTI #
564R30TSD33
|
Avnet Americas | Cap Ceramic 0.0033uF 3000V X7R 10% (15.7 X 4.3mm) Radial 9.5mm 105°C Bulk - Bulk (Alt: 564R30TSD33) RoHS: Compliant Min Qty: 500 Package Multiple: 125 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4911 / $0.8177 | Buy Now |
DISTI #
564R30TSD33
|
Avnet Americas | Cap Ceramic 0.0033uF 3000V X7R 10% (15.7 X 4.3mm) Radial 9.5mm 105°C Bulk - Bulk (Alt: 564R30TSD33) RoHS: Compliant Min Qty: 500 Package Multiple: 125 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4911 / $0.8177 | Buy Now |
DISTI #
564R30TSD33
|
Avnet Asia | Cap Ceramic 0.0033uF 3000V X7R 10% (15.7 X 4.3mm) Radial 9.5mm 105°C Bulk (Alt: 564R30TSD33) RoHS: Compliant Min Qty: 500 Package Multiple: 125 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 564R30TSD33
564R30TSD33 CAD Models
564R30TSD33 Part Data Attributes
|
564R30TSD33
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
564R30TSD33
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 17.6 mm | |
JESD-609 Code | e3 | |
Length | 15.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 9.5 mm | |
Terminal Shape | WIRE | |
Width | 4.3 mm |
Alternate Parts for 564R30TSD33
This table gives cross-reference parts and alternative options found for 564R30TSD33. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 564R30TSD33, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
564R30TSD33 | CAPACITOR, CERAMIC, 3000 V, X7R, 0.0033 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay Cera-Mite | 564R30TSD33 vs 564R30TSD33 |