Part Details for 564R3DF0T22 by Vishay Intertechnologies
Overview of 564R3DF0T22 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 564R3DF0T22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69K5312
|
Newark | 564R3Df0T22 E3 |Vishay 564R3DF0T22 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4780 / $0.5190 | Buy Now |
DISTI #
564R3DF0T22
|
Avnet Americas | 564R 3KVDC 2200PF ±10% N2500 BULK E3 - Bulk (Alt: 564R3DF0T22) RoHS: Compliant Min Qty: 2000 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2954 / $0.4780 | Buy Now |
DISTI #
75-564R3DF0T22
|
Mouser Electronics | Ceramic Disc Capacitors 220PF 10% 3KV RoHS: Compliant | 980 |
|
$0.4360 / $1.2900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 250 Lead time: 8 Weeks Container: Bulk | 0Bulk |
|
$0.4520 | Buy Now |
Part Details for 564R3DF0T22
564R3DF0T22 CAD Models
564R3DF0T22 Part Data Attributes
|
564R3DF0T22
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
564R3DF0T22
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 3000V, 10% +Tol, 10% -Tol, R3M, -2200+/-1000ppm/Cel TC, 0.00022uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.4 mm | |
JESD-609 Code | e3 | |
Length | 7.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 1500 V | |
Rated (DC) Voltage (URdc) | 3000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | R3M | |
Temperature Coefficient | -2200+/-1000ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 6.4 mm | |
Terminal Shape | WIRE | |
Width | 4.8 mm |
Alternate Parts for 564R3DF0T22
This table gives cross-reference parts and alternative options found for 564R3DF0T22. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 564R3DF0T22, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
564R3DF0T22 | CAPACITOR, CERAMIC, 3000 V, N2500, 0.00022 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay Cera-Mite | 564R3DF0T22 vs 564R3DF0T22 |