Part Details for 564RC0GAA302EK560J by Vishay Intertechnologies
Overview of 564RC0GAA302EK560J by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 564RC0GAA302EK560J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
564RC0GAA302EK560J
|
Avnet Americas | 564RC0GAA302EK560J E3 - Bulk (Alt: 564RC0GAA302EK560J) RoHS: Compliant Min Qty: 2000 Package Multiple: 200 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7124 / $1.3046 | Buy Now |
DISTI #
75-564RC0GAA302EK560
|
Mouser Electronics | Ceramic Disc Capacitors .25LS 56PF 3KV 5% RoHS: Compliant | 195 |
|
$1.0700 / $2.6100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 200 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$1.0200 | Buy Now |
Part Details for 564RC0GAA302EK560J
564RC0GAA302EK560J CAD Models
564RC0GAA302EK560J Part Data Attributes
|
564RC0GAA302EK560J
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
564RC0GAA302EK560J
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Pitch | 6.3 mm | |
Terminal Shape | WIRE |