Part Details for 5650114 by Phoenix Contact
Overview of 5650114 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5650114
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-15505-ND
|
DigiKey | CIR BRKR THRMMAG 3A 250VAC 80VDC Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
53 In Stock |
|
$53.2172 / $65.7000 | Buy Now |
DISTI #
651-5650114
|
Mouser Electronics | Circuit Breakers TMC 42-01-3.0A Thermal-Magnetic RoHS: Compliant | 2 |
|
$51.5100 / $64.4800 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker Thermal Magnetic 1Pole 3A 250VAC/80VDC RoHS: Compliant |
6 In Stock 262 Factory Stock |
|
$49.1800 / $62.3000 | Buy Now |
DISTI #
5650114
|
TTI | Circuit Breakers TMC 42-01-3.0A Thermal-Magnetic RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$48.6700 / $55.1500 | Buy Now |
|
Master Electronics | Circuit Breaker Thermal Magnetic 1Pole 3A 250VAC/80VDC RoHS: Compliant |
6 In Stock 262 Factory Stock |
|
$49.1800 / $62.3000 | Buy Now |
|
Neutron USA | Circuit Breakers TMC 42-01-3.0A Thermal-Magnetic | 2 |
|
$187.9600 | Buy Now |