-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 11 Contact(s), Female, Right Angle, Solder Terminal, Black Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ1227
|
Newark | Card Edge Conn, Dual Side, 12Pos, Th Rohs Compliant: Yes |Te Connectivity 5650118-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 79 |
|
$3.2400 | Buy Now |
DISTI #
22R8399
|
Newark | Conn Sec Ii 6 Pos 100C/L R/A Rohs Compliant: Yes |Te Connectivity 5650118-3 Min Qty: 840 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5100 / $2.9800 | Buy Now |
DISTI #
A115473-ND
|
DigiKey | CONN EDGE DUAL FMALE 12POS 0.100 Min Qty: 1 Lead time: 10 Weeks Container: Tray |
4360 In Stock |
|
$1.4717 / $2.4500 | Buy Now |
DISTI #
5650118-3
|
Avnet Americas | Conn Card Edge SKT 12 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 5650118-3) RoHS: Compliant Min Qty: 280 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Bulk | 4047 |
|
RFQ | |
DISTI #
571-5650118-3
|
Mouser Electronics | High Speed / Modular Connectors CONN SEC II 6 POS 100C/L R/A RoHS: Compliant | 1085 |
|
$2.2800 / $2.3600 | Buy Now |
DISTI #
73776529
|
RS | CONN SEC II 6 POS 100C/L R/A, Card Edge Power Connectors | TE Connectivity 5650118-3 Min Qty: 840 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6700 | RFQ |
|
Future Electronics | CONN SEC II 6 POS 100C/L R/A RoHS: Compliant pbFree: Yes Min Qty: 840 Package Multiple: 840 Container: Tray | 0Tray |
|
$2.2800 | Buy Now |
|
Future Electronics | CONN SEC II 6 POS 100C/L R/A RoHS: Compliant pbFree: Yes Min Qty: 840 Package Multiple: 840 Container: Tray | 0Tray |
|
$2.2800 | Buy Now |
DISTI #
AMP5650118-3
|
Heilind Electronics | CONN SEC II 6 POS 100C/L R/A | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | CONN SEC II 6 POS 100C/L R/A RoHS: Compliant |
1050 In Stock |
|
$2.1900 / $2.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5650118-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5650118-3
TE Connectivity
Card Edge Connector, 11 Contact(s), Female, Right Angle, Solder Terminal, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | TERMINAL PITCH FOR POWER CONTACTS IS 2.54 MM | |
Body Depth | 0.69 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Row Spacing | 0.241 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Rated Voltage | 400 V | |
Reference Standard | UL | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-0 |