Datasheets
5650719-1 by: TE Connectivity

CONNECTOR ASSEMBLY, DUAL POSITIONS, .050

Part Details for 5650719-1 by TE Connectivity

Overview of 5650719-1 by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 5650719-1

Part # Distributor Description Stock Price Buy
DISTI # 76AC9111
Newark Standard Card Edge Conn Dual Positions 050 25 |Amp Te Connectivity 5650719-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 5513
  • 1 $4.1600
  • 10 $4.0000
  • 25 $3.8500
  • 50 $3.6900
  • 100 $3.4900
  • 500 $3.2900
$3.2900 / $4.1600 Buy Now
DISTI # 42K7353
Newark Connector Assembly, Dual Positions, .050 Rohs Compliant: Yes |Amp Te Connectivity 5650719-1 Min Qty: 3150 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $2.3100
$2.3100 Buy Now
DISTI # 5650719-1-ND
DigiKey CONN EDGE DUAL FMALE 50POS 0.100 Min Qty: 1 Lead time: 9 Weeks Container: Bulk 2946
In Stock
  • 1 $4.0000
  • 35 $3.5463
  • 105 $3.1645
  • 1,015 $2.6007
$2.6007 / $4.0000 Buy Now
DISTI # 5650719-1
Avnet Americas Conn Card Edge SKT 50 POS 1.27mm Press Fit ST Thru-Hole - Bulk (Alt: 5650719-1) RoHS: Compliant Min Qty: 3150 Package Multiple: 3150 Lead time: 6 Weeks, 3 Days Container: Bulk 0
  • 3,150 $2.5209
  • 6,300 $2.4489
  • 12,600 $2.3769
  • 18,900 $2.3049
  • 25,200 $2.2328
$2.2328 / $2.5209 Buy Now
DISTI # 571-5650719-1
Mouser Electronics Standard Card Edge Connectors DUAL POSITIONS 050 25 DUAL POS END KEY RoHS: Compliant 0
  • 3,150 $2.5800
$2.5800 Order Now
DISTI # 73776537
RS STANDARD EDGE .050 SERIES 25 DUAL ASSY, Standard Edge Connectors | TE Connectivity 5650719-1 Min Qty: 3150 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk 0
  • 3,150 $3.5000
$3.5000 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3150 Package Multiple: 3150 Lead time: 7 Weeks Container: Box 0
Box
  • 3,150 $2.1200
$2.1200 Buy Now
DISTI # AMP5650719-1
Heilind Electronics CONNECTOR ASSEMBLY DUAL POSITIONS .050 Americas - 0 in Stock
  • 3,150 $2.6481
$2.6481 Buy Now
Onlinecomponents.com STANDARD EDGE .050 SERIES 25 DUAL ASSY RoHS: Compliant 8335 In Stock
  • 35 $3.5100
  • 105 $3.1000
  • 280 $3.0800
  • 525 $2.9600
  • 1,015 $2.5400
  • 2,520 $2.5200
  • 5,005 $2.5100
  • 7,525 $2.5000
$2.5000 / $3.5100 Buy Now
Quest Components   74
  • 1 $8.3070
  • 13 $5.5380
  • 46 $5.1227
$5.1227 / $8.3070 Buy Now
DISTI # AMP5650719-1
Interstate Connecting Components CONNECTOR ASSEMBLY DUAL POSITIONS .050 0
  • 3,150 $2.6481
$2.6481 Buy Now
DISTI # 5650719-1
Avnet Abacus Conn Card Edge SKT 50 POS 1.27mm Press Fit ST Thru-Hole (Alt: 5650719-1) RoHS: Compliant Min Qty: 70 Package Multiple: 35 Lead time: 10 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 5650719-1
Avnet Abacus Conn Card Edge SKT 50 POS 1.27mm Press Fit ST Thru-Hole (Alt: 5650719-1) RoHS: Compliant Min Qty: 3150 Package Multiple: 315 Lead time: 9 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics STANDARD EDGE .050 SERIES 25 DUAL ASSY RoHS: Compliant 8335 In Stock
  • 35 $3.5100
  • 105 $3.1000
  • 280 $3.0800
  • 525 $2.9600
  • 1,015 $2.5400
  • 2,520 $2.5200
  • 5,005 $2.5100
  • 7,525 $2.5000
$2.5000 / $3.5100 Buy Now

Part Details for 5650719-1

5650719-1 Part Data Attributes

5650719-1 TE Connectivity
Buy Now Datasheet
Compare Parts:
5650719-1 TE Connectivity CONNECTOR ASSEMBLY, DUAL POSITIONS, .050
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TE CONNECTIVITY LTD
Reach Compliance Code compliant
Factory Lead Time 6 Weeks, 3 Days
Samacsys Manufacturer TE Connectivity
Additional Feature POLARIZED
Board Mounting Option BOARD LOCK
Body Breadth 0.35 inch
Body Depth 0.55 inch
Body Length 1.48 inch
Body/Shell Style RECEPTACLE
Connector Type CARD EDGE CONNECTOR
Contact Finish Mating NOT APPLICABLE
Contact Gender FEMALE
Contact Material NOT APPLICABLE
Contact Pattern RECTANGULAR
Contact Resistance 20 mΩ
Contact Style BELLOWED TYPE
DIN Conformance NO
Durability 100 Cycles
EMI Shielded NO
Empty Shell NO
Filter Feature NO
IEC Conformance NO
Insertion Force-Max 2.224 N
Insulation Resistance 1000000000 Ω
Insulator Color BROWN
Insulator Material POLYETHYLENE
MIL Conformance NO
Mains Connector Rating 1A
Mating Contact Pitch 0.05 inch
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 4
Number of Ports 1
Number of Rows Loaded 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 2.54 mm
Panel Mount NO
Plating Thickness 30u inch
Rated Current (Signal) 1 A
Reference Standard CSA
Terminal Length 0.1 inch
Terminal Pitch 1.27 mm
Termination Type SOLDER
Total Number of Contacts 50
Withdrawl Force-Min .278 N

5650719-1 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5650719-1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5650719-1 by TE Connectivity

  • Please alert me when 5650719-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 5650719-1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5650719-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 5650719-1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5650719-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5650719-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: