Part Details for 5650916-5 by TE Connectivity
Results Overview of 5650916-5 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5650916-5 Information
5650916-5 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 5650916-5
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
42K7359
|
Newark | Din 41612 Pcb Connector, Plug, 48 Way, Product Range:-, No. Of Contacts:48Contacts, Gender:Plug, Pitch Spacing:2.54Mm, No. Of Rows:3 Row, Rows Loaded:A + B + C, Contact Plating:Gold Plated Contacts, Contact Material:Copper Alloy Rohs Compliant: Yes |Amp Te Connectivity 5650916-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 545 |
|
$2.9600 / $4.5100 | Buy Now |
|
DISTI #
5650916-5
|
Avnet Americas | Conn DIN 41612 Plug 48 POS 2.54mm Solder RA Through Hole - Bag (Alt: 5650916-5) COO: China RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 9 Weeks, 3 Days Container: Bag | 2 |
|
$2.0130 / $2.3801 | Buy Now |
|
DISTI #
42K7359
|
Avnet Americas | Conn DIN 41612 Plug 48 POS 2.54mm Solder RA Through Hole - Bulk (Alt: 42K7359) COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 548 Partner Stock |
|
$3.0300 / $4.5100 | Buy Now |
|
DISTI #
71373929
|
RS | DIN CONNECTOR, PLUG, 48 POS, THROUGH-HOLE, GOLD FINISH, EUROCARD SERIES Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 832 |
|
$2.2500 | Buy Now |
|
|
TE Connectivity | ASSY,PIN,EUROCARD,TYPE C/2,LEA Connector & Housing Type: Plug Connector System: Board-to-Board Termination Post & Tail Length: .104 in Termination Post & Tail Length: 2.64 mm Number of Positions: 48 Plug Board-to-Board .104" 2.64 mm | Eurocard Connector | Part Number: 5650916-5 | Internal Number: 5650916-5 | TE Connectivity RoHS: Compliant Min Qty: 1 | 65 |
|
$4.0700 / $5.0300 | Buy Now |
|
DISTI #
AMP5650916-5
|
Heilind Electronics | ASSYPINEUROCARDTYPE C/2LEA | Americas - 0 in Stock |
|
$2.5195 / $2.6643 | Buy Now |
|
|
Bristol Electronics | 1560 |
|
RFQ | ||
|
DISTI #
56509165-TEC
|
TME | 5650916-5 Min Qty: 30 | 240 |
|
$3.1483 / $4.0549 | Buy Now |
|
DISTI #
5650916-5
|
IBS Electronics | CONN DIN 41612 PIN 48 POS 2.54MM SOLDER RA THRU-HOLE PACKAGE Min Qty: 30 Package Multiple: 1 | 1034 |
|
$2.5000 / $3.7500 | Buy Now |
|
DISTI #
AMP5650916-5
|
Interstate Connecting Components | ASSYPINEUROCARDTYPE C/2LEA | 0 |
|
$2.5195 / $2.6643 | Buy Now |
US Tariff Estimator: 5650916-5 by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 5650916-5
5650916-5 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5650916-5 Part Data Attributes
|
|
5650916-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5650916-5
TE Connectivity
ASSY,PIN,EUROCARD,TYPE C/2,LEA
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Additional Feature | Standard: Din 41612 | |
| Board Mounting Option | Board Lock | |
| Body Breadth | 0.437 Inch | |
| Body Depth | 0.437 Inch | |
| Body Length | 2.1 Inch | |
| Body/Shell Style | Plug | |
| Connector Type | Board Euro Connector | |
| Contact Finish Mating | Not Applicable | |
| Contact Finish Termination | Tin (Sn) | |
| Contact Gender | Male | |
| Contact Material | Not Applicable | |
| Contact Resistance | 15 MΩ | |
| Contact Style | Sq Pin-Skt | |
| DIN Conformance | No | |
| EMI Shielded | No | |
| Empty Shell | Yes | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insertion Force-Max | .9452 N | |
| Insulation Resistance | 1000000000000 Ω | |
| Insulator Color | Gray | |
| Insulator Material | Glass Filled Polymer | |
| JESD-609 Code | e3 | |
| MIL Conformance | No | |
| Mains Connector Rating | 1.5a | |
| Mating Contact Pitch | 0.1 Inch | |
| Mating Contact Row Spacing | 0.1 Inch | |
| Mixed Contacts | No | |
| Mounting Option 1 | Locking | |
| Mounting Style | Right Angle | |
| Mounting Type | Board | |
| Name of Rows Loaded | A,B,C | |
| Number Of Connectors | One | |
| Number Of PCB Rows | 3 | |
| Number of Ports | 1 | |
| Number of Rows Loaded | 3 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -55 °C | |
| Option | General Purpose | |
| PCB Contact Pattern | Rectangular | |
| PCB Contact Row Spacing | 2.54 Mm | |
| Panel Mount | No | |
| Plating Thickness | 30u Inch | |
| Polarization Key | Polarized | |
| Rated Current (Signal) | 1.5 A | |
| Reference Standard | Ul | |
| Terminal Length | 0.104 Inch | |
| Terminal Pitch | 2.54 Mm | |
| Termination Type | Solder | |
| Total Number of Contacts | 48 | |
| UL Flammability Code | 94V-0 | |
| Withdrawl Force-Min | .15012 N |
Alternate Parts for 5650916-5
This table gives cross-reference parts and alternative options found for 5650916-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5650916-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 650916-5 | TE Connectivity | $3.4691 | 048 EURO TYPE C PIN BL ASSY | 5650916-5 vs 650916-5 |