-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ASSY,PIN,EUROCARD,TYPE C/2,LEA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH1479
|
Newark | Conn, Din 41612, Header, 48Pos, 3Row, Product Range:Eurocard Type 1/2C Series, No. Of Contacts:48Contacts, Gender:Header, Pitch Spacing:2.54Mm, No. Of Rows:3 Row, Rows Loaded:A + B + C, Contact Plating:Gold Plated Contacts, Contact Rohs Compliant: Yes |Amp Te Connectivity 5650948-5 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 279 |
|
$3.7000 / $4.7900 | Buy Now |
DISTI #
98AC5270
|
Newark | 5650948-5 - Assy,pin,eurocard,type C/2,lea Rohs Compliant: Yes |Amp Te Connectivity 5650948-5 Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 95 |
|
$3.7000 / $3.8200 | Buy Now |
DISTI #
16M4018
|
Newark | Din 41612 Pcb Connector Plug 48 Position, Product Range:-, No. Of Contacts:48Contacts, Gender:Plug, Pitch Spacing:2.54Mm, No. Of Rows:3 Row, Rows Loaded:A + B + C, Contact Plating:Gold Plated Contacts, No. Of Mating Cycles:400 Rohs Compliant: Yes |Amp Te Connectivity 5650948-5 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.9000 / $5.0600 | Buy Now |
DISTI #
A32810-ND
|
DigiKey | CONN DIN PLUG 48POS PCB RA GOLD Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
721 In Stock |
|
$3.0988 / $4.7600 | Buy Now |
DISTI #
5650948-5
|
Avnet Americas | Conn DIN 41612 PIN 48 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 5650948-5) RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Bulk | 95150 Factory Stock |
|
$2.5495 / $3.0681 | Buy Now |
DISTI #
571-5650948-5
|
Mouser Electronics | DIN 41612 Connectors Type C Pin Header 48 Position RoHS: Compliant | 393 |
|
$2.9200 / $4.0600 | Buy Now |
DISTI #
V36:1790_07466799
|
Arrow Electronics | Conn DIN 41612 PIN 48 POS 2.54mm Solder RA Thru-Hole Package Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2212 | Americas - 2765 |
|
$2.2410 | Buy Now |
|
Future Electronics | 48 Position 2.54 mm 3 Row Plug Male Pins Right Angle Eurocard Type C Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 124Tray |
|
$2.6900 / $3.1200 | Buy Now |
|
Future Electronics | 48 Position 2.54 mm 3 Row Plug Male Pins Right Angle Eurocard Type C Connector RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 30 Container: Tray | 0Tray |
|
$2.6900 / $3.1200 | Buy Now |
|
Future Electronics | 48 Position 2.54 mm 3 Row Plug Male Pins Right Angle Eurocard Type C Connector RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Container: Tray | 0Tray |
|
$2.6900 / $2.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5650948-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5650948-5
TE Connectivity
ASSY,PIN,EUROCARD,TYPE C/2,LEA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.437 inch | |
Body Depth | 0.497 inch | |
Body Length | 1.855 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .9452 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Name of Rows Loaded | A,B,C | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 48 | |
Withdrawl Force-Min | .139 N |
This table gives cross-reference parts and alternative options found for 5650948-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5650948-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5536407-5 | ASSY,PIN,EUROCARD,TYPE C/2,LEAD-FREE,48 | TE Connectivity | 5650948-5 vs 5536407-5 |
8-1393644-0 | V42254B1200C480=PC612 MESSERLE | TE Connectivity | 5650948-5 vs 8-1393644-0 |
384200 | Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle, | ERNI | 5650948-5 vs 384200 |
650477-5 | 048 EURO TYPE R PIN ST ASSY | TE Connectivity | 5650948-5 vs 650477-5 |
254324 | Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle, | ERNI | 5650948-5 vs 254324 |
5650477-5 | ASSY,PIN,EUROCARD,TYPE R/2,LEAD-FREE,48 | TE Connectivity | 5650948-5 vs 5650477-5 |
536407-5 | 048 EURO TYPE C PIN BL ASSY | TE Connectivity | 5650948-5 vs 536407-5 |
5148472-4 | Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Plug | TE Connectivity | 5650948-5 vs 5148472-4 |
5148474-1 | Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Plug | TE Connectivity | 5650948-5 vs 5148474-1 |
650478-9 | 048 EURO TYPE C PIN ST ASSY | TE Connectivity | 5650948-5 vs 650478-9 |