-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ASSY,PIN,EUROCARD,TYPE C,LEAD-FREE,120 P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R2991
|
Newark | Assy, pin, eurocard, type C, lead-Free,120 P |Amp Te Connectivity 5650949-5 Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.8300 | Buy Now |
DISTI #
2266-5650949-5-ND
|
DigiKey | CONN DIN PLUG 120POS PCB RA GOLD Min Qty: 1 Lead time: 23 Weeks Container: Tray MARKETPLACE PRODUCT |
1020 In Stock |
|
$13.0800 / $14.9400 | Buy Now |
DISTI #
A32818-ND
|
DigiKey | CONN DIN PLUG 120POS PCB RA GOLD Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
3 In Stock |
|
$13.4464 / $18.9800 | Buy Now |
DISTI #
5650949-5
|
Avnet Americas | Conn DIN 41612 PIN 120 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 5650949-5) RoHS: Compliant Min Qty: 600 Package Multiple: 150 Lead time: 19 Weeks, 1 Days Container: Bulk | 0 |
|
$11.5512 / $13.9006 | Buy Now |
DISTI #
571-5650949-5
|
Mouser Electronics | DIN 41612 Connectors DIN PLUG 120P R/A TYPE C RoHS: Compliant | 638 |
|
$13.9900 / $16.3800 | Buy Now |
DISTI #
73776554
|
RS | ASSY, PIN, EUROCARD, TYPE C, LEAD-FREE,120 P, Eurocard Connectors | TE Connectivity 5650949-5 Min Qty: 600 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$19.0390 | RFQ |
|
Future Electronics | 120 Position 2.54 mm 3 Row Plug Male Pins Right Angle Eurocard Type C Connector RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 150 Lead time: 21 Weeks Container: Box | 0Box |
|
$13.9100 | Buy Now |
|
Future Electronics | 120 Position 2.54 mm 3 Row Plug Male Pins Right Angle Eurocard Type C Connector RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 150 Lead time: 21 Weeks Container: Box | 0Box |
|
$13.9100 | Buy Now |
DISTI #
AMP5650949-5
|
Heilind Electronics | ASSYPINEUROCARDTYPE CLEAD-FREE120 P | Americas - 0 in Stock |
|
$14.3958 | Buy Now |
|
Onlinecomponents.com | ASSY,PIN,EUROCARD,TYPE C,LEAD-FREE,120 P RoHS: Compliant |
1020 Partner Stock |
|
$13.0200 / $14.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5650949-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5650949-5
TE Connectivity
ASSY,PIN,EUROCARD,TYPE C,LEAD-FREE,120 P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 19 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.437 inch | |
Body Depth | 0.496 inch | |
Body Length | 4.5 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Name of Rows Loaded | A,B,C | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1.5 A | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 120 |
This table gives cross-reference parts and alternative options found for 5650949-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5650949-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
650949-5 | 120 EURO TYPE C PIN ST ASSY | TE Connectivity | 5650949-5 vs 650949-5 |
536741-5 | 120 CONTACT(S), MALE, RIGHT ANGLE TWO PART EURO CONNECTOR, SOLDER, PLUG | TE's AMP | 5650949-5 vs 536741-5 |