Part Details for 566-002-000-811 by EDAC Inc
Overview of 566-002-000-811 by EDAC Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 566-002-000-811
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78T0457
|
Newark | Waterproof Inline Connector Rohs Compliant: Yes |Edac 566-002-000-811 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0000 / $2.8500 | Buy Now |
DISTI #
566-002-000-811-ND
|
DigiKey | CONN RCPT HSG 2POS 2.00MM Min Qty: 250 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5098 | Buy Now |
DISTI #
587-566-002-000-811
|
Mouser Electronics | Pin & Socket Connectors 2P 2A FEM HSNG BLK 1.25-1.5MM 2MM PITCH RoHS: Compliant | 0 |
|
$2.0200 / $3.7300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks | 0 |
|
$1.8300 | Buy Now |
|
Onlinecomponents.com | Waterproof Inline Connector RoHS: Compliant | 0 |
|
$0.8640 / $2.7960 | Buy Now |
Part Details for 566-002-000-811
566-002-000-811 CAD Models
566-002-000-811 Part Data Attributes
|
566-002-000-811
EDAC Inc
Buy Now
Datasheet
|
Compare Parts:
566-002-000-811
EDAC Inc
CONNECTORS MODULAR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EDAC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.287 inch | |
Body Depth | 0.61 inch | |
Body Length | 0.295 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1414VAC V | |
Filter Feature | NO | |
Insulation Diameter-Min | 0.049 inch | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.079 inch | |
Mating Information | 566-002-000-711; 566-002-421-701 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | WATERPROOF | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |