There are no models available for this part yet.
Overview of 56600-303ALF by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
56600-303ALF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Surface Mount, Dual Entry, Single Row, Selective Loaded, 9 Position ,2.54mm (0.100in) Pitch | |
56600-303KLF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Surface Mount, Dual Entry, Single Row, Selective Loaded, 9 Position ,2.54mm (0.100in) Pitch | |
56600-302ALF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Surface Mount, Dual Entry, Single Row, Selective Loaded, 5 Position ,2.54mm (0.100in) Pitch |
Price & Stock for 56600-303ALF by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
56600-303ALF
|
Avnet Americas | Conn Socket Strip RCP 7 POS 2.54mm Solder ST SMD T/R - Tape and Reel (Alt: 56600-303ALF) RoHS: Compliant Min Qty: 2400 Package Multiple: 400 Lead time: 17 Weeks, 6 Days Container: Reel | 0 |
|
$0.5084 | Buy Now | |
DISTI #
649-56600-303ALF
|
Mouser Electronics | Board to Board & Mezzanine Connectors DX CARD CNCTR | 0 |
|
$0.5960 / $0.6090 | Order Now | |
DISTI #
56600303ALF-AMP
|
TME | 56600-303ALF Min Qty: 400 | 4400 |
|
$0.6326 / $0.7529 | Buy Now | |
DISTI #
56600-303ALF
|
Avnet Abacus | - Tape and Reel (Alt: 56600-303ALF) RoHS: Compliant Min Qty: 2400 Package Multiple: 400 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |