Part Details for 56600-401LF by Amphenol Corporation
Overview of 56600-401LF by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
56600-401LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Surface Mount, Dual Entry, Single Row, Selective Loaded,13 Position ,2.54mm (0.100in) Pitch | |
56600-303ALF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Surface Mount, Dual Entry, Single Row, Selective Loaded, 9 Position ,2.54mm (0.100in) Pitch | |
56600-303KLF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Surface Mount, Dual Entry, Single Row, Selective Loaded, 9 Position ,2.54mm (0.100in) Pitch |
Price & Stock for 56600-401LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56600-401LF
|
Avnet Americas | Conn Socket Strip RCP 7 POS 5.08mm Solder ST SMD Tube - Rail/Tube (Alt: 56600-401LF) RoHS: Compliant Min Qty: 7344 Package Multiple: 408 Lead time: 17 Weeks, 6 Days Container: Tube | 0 |
|
$0.3990 | Buy Now |
DISTI #
649-56600-401LF
|
Mouser Electronics | Board to Board & Mezzanine Connectors DUBOX CARD CONNECTOR RoHS: Compliant | 0 |
|
$0.5040 / $0.5090 | Order Now |
DISTI #
56600-401LF
|
Avnet Abacus | Conn Socket Strip RCP 7 POS 5.08mm Solder ST SMD Tube (Alt: 56600-401LF) RoHS: Compliant Min Qty: 7344 Package Multiple: 408 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |