Part Details for 56605-307ALF by Amphenol FCi
Overview of 56605-307ALF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 56605-307ALF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG56605-307ALF
|
Heilind Electronics | DUBOX-56605-307ALF | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG56605-307ALF
|
Interstate Connecting Components | DUBOX-56605-307ALF | 0 |
|
Buy Now |
Part Details for 56605-307ALF
56605-307ALF CAD Models
56605-307ALF Part Data Attributes
|
56605-307ALF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
56605-307ALF
Amphenol FCi
Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Gray Insulator, Receptacle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.1 inch | |
Body Depth | 0.275 inch | |
Body Length | 0.697 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 56605-307ALF
This table gives cross-reference parts and alternative options found for 56605-307ALF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 56605-307ALF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSW-107-02-G-S-RA | Board Connector, 7 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT | Samtec Inc | 56605-307ALF vs SSW-107-02-G-S-RA |
SMM-107-01-S-S-P | Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Socket, | Samtec Inc | 56605-307ALF vs SMM-107-01-S-S-P |
1254S070000 | Board Connector, 7 Contact(s), 1 Row(s), Female, 0.049 inch Pitch, Crimp Terminal, Locking, Socket | Leoco USA Corp | 56605-307ALF vs 1254S070000 |
SSW-107-01-T-S | Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT | Samtec Inc | 56605-307ALF vs SSW-107-01-T-S |
SSQ-107-02-T-S-RA-LL | Board Connector, 7 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | 56605-307ALF vs SSQ-107-02-T-S-RA-LL |
SSW-107-06-T-S | Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT | Samtec Inc | 56605-307ALF vs SSW-107-06-T-S |
5-1241850-7 | Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle | TE Connectivity | 56605-307ALF vs 5-1241850-7 |
SMH-107-02-G-S-FR | Board Connector, 7 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | 56605-307ALF vs SMH-107-02-G-S-FR |
647175-7 | Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Friction Ramp, Natural Insulator, Receptacle | TE Connectivity | 56605-307ALF vs 647175-7 |
SSQ-107-02-G-S-RA-LL | Board Connector, 7 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | 56605-307ALF vs SSQ-107-02-G-S-RA-LL |