Part Details for 5663-4CC by Carlisle Interconnect Technologies
Overview of 5663-4CC by Carlisle Interconnect Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 5663-4CC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5663-4CC
|
Richardson RFPD | RF COAXIAL PANEL MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 5663-4CC
5663-4CC CAD Models
5663-4CC Part Data Attributes:
|
5663-4CC
Carlisle Interconnect Technologies
Buy Now
Datasheet
|
Compare Parts:
5663-4CC
Carlisle Interconnect Technologies
RF SMA Connector, 1 Contact(s), Female, Locking,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CARLISLE INTERCONNECT TECHNOLOGIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body Depth | 0.375 inch | |
Connector Type | RF SMA CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | COAX | |
Insertion Loss | 0.1 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Frequency-Max | 26 GHz | |
Polarization Key | POLARIZED HOUSING | |
Shell Finish | GOLD | |
Shell Material | STAINLESS STEEL | |
Total Number of Contacts | 1 | |
VSWR | 1.25 |