Part Details for 56653502013 by Varta
Overview of 56653502013 by Varta
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 56653502013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$20.2600 | Buy Now |
DISTI #
000000000006384961
|
Sager | 2p/LIC1860-26 / Cell Pac Lite / 3.65 / 5200 mAh / 18.9Wh / 18650 Cylindrical / 70 x 38 x 21 mm Min Qty: 1 | 500 |
|
$20.5000 | Buy Now |
DISTI #
56653502013
|
Avnet Abacus | Rechargeable Battery Lithium-Ion Rectangular 1300mA 3.65V 5200mAh Wire Leaded (Alt: 56653502013) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 49 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |