There are no models available for this part yet.
Overview of 5666-N-170-130-140 by RAF Electronic Hardware
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5666BRUZ-1REEL7 | Analog Devices | Quad 3V 16bit SPI DAC referenc | |
AD5666BRUZ-1 | Analog Devices | Quad 3V 16bit SPI DAC referenc | |
AD5666BRUZ-2 | Analog Devices | Quad 5V 16bit SPI DAC w refere |
Price & Stock for 5666-N-170-130-140 by RAF Electronic Hardware
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bisco Industries | 315 |
|
Buy Now | ||||
DISTI #
RAF5666-N-170-130-140
|
DB Roberts | 0 |
|
RFQ |