Part Details for 5668C by Infrared Industries Inc
Overview of 5668C by Infrared Industries Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5668C
5668C CAD Models
5668C Part Data Attributes
|
5668C
Infrared Industries Inc
Buy Now
Datasheet
|
Compare Parts:
5668C
Infrared Industries Inc
Photoconductive Sensor, 1-Channel,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INFRARED INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Detectivity-Min | 280000000 cm Hz1/2 w-1 | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Channels | 1 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -20 °C | |
Photosensitive Area | 9 mm2 | |
Responsivity-Min | 2000 V/W | |
Semiconductor Material | PbSe | |
Sensors/Transducers Type | INFRARED SENSOR,PHOTOCONDUCTIVE | |
Spectral Response (nm) | 1000-6000 | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |