Part Details for 567 by Keystone Electronics Corp
Overview of 567 by Keystone Electronics Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Automotive
Price & Stock for 567
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80H9680
|
Newark | Connector, Rca/Phono, Plug, 1 Position, No. Of Contacts:1Contacts, Gender:Plug, Contact Plating:Nickel Plated Contacts, Connector Body Material:Metal Body, Connector Colour:-, External Diameter:-, Product Range:-, Pin Diameter:3.2Mm Rohs Compliant: Yes |Keystone 567 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5280 / $0.7550 | Buy Now |
DISTI #
36-567-ND
|
DigiKey | CONN RCA PLUG MONO 2COND Min Qty: 500 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7606 | Buy Now |
DISTI #
534-567
|
Mouser Electronics | Circuit Board Hardware - PCB RCA PHONO PLUG RoHS: Compliant | 3 |
|
$0.5890 / $0.9400 | Buy Now |
DISTI #
70181585
|
RS | Phono Jack, Vertical, Crimp/Solder, Brass, Nickel Plate, Length 1.062 | Keystone Electronics 567 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6500 / $0.9300 | RFQ |
|
Future Electronics | Vertical Phono Jack-Crimp/Solder out of Nickel, wire mount RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.7950 / $0.8350 | Buy Now |
DISTI #
KEY567
|
Heilind Electronics | PLUG | Americas - 338 in Stock |
|
$0.7893 | Buy Now |
DISTI #
KEYS567
|
TME | Socket, RCA, female, straight, crimped, brass, for cable Min Qty: 1 | 23 |
|
$0.7100 / $1.0100 | Buy Now |
DISTI #
KEY567
|
Interstate Connecting Components | PLUG | 112 |
|
$0.7893 | Buy Now |
DISTI #
000000000000033434
|
Sager | Circuit Board Hardware - PCB RCA PHONO PLUG Min Qty: 500 | 0 |
|
$0.4718 / $0.7893 | Buy Now |
Part Details for 567
567 CAD Models
567 Part Data Attributes
|
567
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
567
Keystone Electronics Corp
Audio/RCA Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Keystone Electronics | |
Audio Type | PHONO | |
Body Depth | 0.562 inch | |
Body Diameter | 0.125 inch | |
Body/Shell Style | PLUG | |
Configuration | 1X1 VERTICAL | |
Connector Type | GENERAL PURPOSE AUDIO | |
Contact Finish Termination | Nickel (Ni) | |
Contact Gender | FEMALE | |
Contact Style | RND PIN-SKT | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Poles | 2 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Termination Type | SOLDER |