Part Details for 5672A by Pomona Electronics
Overview of 5672A by Pomona Electronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5672A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48F6650
|
Newark | Test Lead Set, Black, Red, 1.22M, 60V, 10A, Test Connector Type A:Test Tip Probe, Test Connector Type B:4Mm Right Angle Banana Plug, Voltage Rating:60V, Current Rating:10A, Insulator Colour:Black, Red, Lead Length - Metric:1.22M Rohs Compliant: Yes |Pomona 5672A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$49.9900 | Buy Now |
DISTI #
501-1556-ND
|
DigiKey | BASIC ELECTRONIC TEST LEAD KIT Min Qty: 1 Lead time: 2 Weeks Container: - |
37 In Stock |
|
$40.6124 / $43.4900 | Buy Now |
DISTI #
565-5672A
|
Mouser Electronics | Test Leads TEST LEAD KIT RoHS: Compliant | 14 |
|
$40.6200 / $42.4900 | Buy Now |
DISTI #
70198358
|
RS | Test Lead Kit For Electronics Basic | Pomona Electronics 5672A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$44.1900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
1 In Stock |
|
$43.9900 / $49.9900 | Buy Now |
|
Master Electronics | RoHS: Compliant |
1 In Stock |
|
$43.9900 / $49.9900 | Buy Now |
DISTI #
25013.1
|
TestEquity LLC | BASIC ELECTRONIC TEST LEAD KIT | 0 |
|
$49.9900 | Buy Now |
Part Details for 5672A
5672A CAD Models
5672A Part Data Attributes
|
5672A
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
5672A
Pomona Electronics
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Pomona Electronics | |
Connector Type | INTERCONNECTION DEVICE |