There are no models available for this part yet.
Overview of 56871 by Wiha Quality Tools
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
95687-170HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 70 Positions, 2.54 mm Pitch, Vertical, 9.14 mm (0.36in) Mating, 9.14 mm (0.36in) Tail. | |
95687-156HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 56 Positions, 2.54 mm Pitch, Vertical, 9.14 mm (0.36in) Mating, 9.14 mm (0.36in) Tail. | |
95687-116HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 16 Positions, 2.54 mm Pitch, Vertical, 9.14 mm (0.36in) Mating, 9.14 mm (0.36in) Tail. |
Price & Stock for 56871 by Wiha Quality Tools
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
65R6751
|
Newark | Stripping Capacity Awg:20Awg To 10Awg, Stripping Capacity Metric:0.5Mmâ² To 6Mmâ², For Use With:-, Product Range:- Rohs Compliant: Yes |Wiha 56871 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.2400 | Buy Now | |
DISTI #
431-1358-ND
|
DigiKey | WIRE STRIPPER 10 - 20 AWG Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
14 In Stock |
|
$33.1800 | Buy Now | |
DISTI #
596-56871
|
Mouser Electronics | Wire Stripping & Cutting Tools Electronic Stripping Pliers RoHS: Compliant | 0 |
|
$30.8500 / $33.1800 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$37.6000 / $51.1600 | Buy Now | ||
DISTI #
460-851
|
Techni-Tool, Inc. | Wiha 56871 Wire Stripping Pliers, Soft Grip, 21-10 AWG Capacity, Precision, 7" Overall Length | 0 |
|
$39.8200 | Buy Now | |
DISTI #
460-851
|
TestEquity LLC | Wiha 56871 Wire Stripping Pliers, Soft Grip, 21-10 AWG Capacity, Precision, 7" Overall Length | 0 |
|
$39.8200 | Buy Now |