Part Details for 568730 (ALTERNATE: FC120X32) by nVent ERIFLEX
Overview of 568730 (ALTERNATE: FC120X32) by nVent ERIFLEX
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 568730 (ALTERNATE: FC120X32)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71983269
|
RS | Flexibar to Busbar Clamp, 4.72in Busbar Width, 1.26in | nVent ERIFLEX 568730 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$16.8800 / $21.1000 | RFQ |