Part Details for 569207 (ALTERNATE: UD2C12C1000AL) by nVent ERIFLEX
Overview of 569207 (ALTERNATE: UD2C12C1000AL) by nVent ERIFLEX
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 569207 (ALTERNATE: UD2C12C1000AL)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71763399
|
RS | Distribution Block, 1 Pole, 760A, UL, 2 Line, 12 Load Connections, UD Series | nVent ERIFLEX 569207 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 |
|
$109.7000 / $119.2400 | Buy Now |