Part Details for 5693 by Adafruit Industries
Overview of 5693 by Adafruit Industries
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5693
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1528-5693-ND
|
DigiKey | RFM69HCW 433 MHZ TRANSCEIVER RAD Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
15 In Stock |
|
$5.9500 | Buy Now |
DISTI #
485-5693
|
Mouser Electronics | Sub-GHz Modules RFM69HCW 433 MHz Transceiver Radio Module RoHS: Compliant | 0 |
|
$5.9500 | Order Now |