Part Details for 5693F5;5;5-A by Visual Communications Company
Overview of 5693F5;5;5-A by Visual Communications Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 5693F5;5;5-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-5693F5;5;5-A
|
Sensible Micro Corporation | Led Tri-Level Uni-Color Green 562Nm 6-Pin RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Bulk | 51 |
|
RFQ |
Part Details for 5693F5;5;5-A
5693F5;5;5-A CAD Models
5693F5;5;5-A Part Data Attributes:
|
5693F5;5;5-A
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
5693F5;5;5-A
Visual Communications Company
Optoelectronic Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Visual Communications Company | |
Color | GREEN | |
Configuration | SEPARATE, 3 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 3 V | |
Luminous Intensity-Nom | 16.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 3 | |
Number of LEDs in Array | 3 | |
Number of Terminals | 6 | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Overall Height | 15.24 mm | |
Packing Method | BULK | |
Peak Wavelength | 562 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm |