Part Details for 5693F7,5,7 by CML Innovative Technologies
Overview of 5693F7,5,7 by CML Innovative Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for 5693F7,5,7
5693F7,5,7 CAD Models
5693F7,5,7 Part Data Attributes:
|
5693F7,5,7
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
5693F7,5,7
CML Innovative Technologies
Optoelectronic Device,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Color | YELLOW/GREEN | |
Configuration | SEPARATE, 3 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 3 V | |
Luminous Intensity-Nom | 6.3/16.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 3 | |
Number of LEDs in Array | 3 | |
Number of Terminals | 6 | |
Optoelectronic Device Type | TRIPLE COLOR LED ARRAY | |
Overall Height | 15.24 mm | |
Packing Method | BULK | |
Peak Wavelength | 585/562 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm |