Part Details for 5697-120 by Pomona Electronics
Overview of 5697-120 by Pomona Electronics
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5697-120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50F1535
|
Newark | Coaxial Cable, Rg-58C/U, 120In, Black, Connector Type A:Bnc Straight Plug, Connector Type B:Bnc Straight Plug, Coaxial Cable Type:Rg58C, Impedance:50Ohm, Cable Length - Imperial:10Ft, Cable Length - Metric:3M, Jacket Color:Black Rohs Compliant: Yes |Pomona 5697-120 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 26 |
|
$22.4000 / $27.9900 | Buy Now |
DISTI #
501-2222-ND
|
DigiKey | CBL ASSY BNC PLUG TO PLUG 10' Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
203 In Stock |
|
$23.7876 / $24.2900 | Buy Now |
DISTI #
565-5697-120
|
Mouser Electronics | RF Cable Assemblies BNC CABLE 50 OHM RoHS: Compliant | 20 |
|
$23.7900 | Buy Now |
DISTI #
70198392
|
RS | Cable Assembly, BNC Male x2,RG-58C/U Cbl,120",Black,+80degc Temp Rtg, UL Stds | Pomona Electronics 5697-120 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 4 |
|
$24.8900 | Buy Now |
|
Onlinecomponents.com | Cable Assembly Coaxial 3.04m BNC to BNC M-M RoHS: Compliant |
5 In Stock |
|
$24.6300 / $27.9900 | Buy Now |
|
Quest Components | 4 |
|
$14.3260 | Buy Now | |
|
Quest Components | 3 |
|
$40.0000 | Buy Now | |
DISTI #
POM-5697-120
|
TME | Test lead, 60VDC, 30VAC, BNC plug,both sides, Len: 3.048m, black Min Qty: 1 | 0 |
|
$24.8600 / $26.5200 | RFQ |
|
Master Electronics | Cable Assembly Coaxial 3.04m BNC to BNC M-M RoHS: Compliant |
5 In Stock |
|
$24.6300 / $27.9900 | Buy Now |
DISTI #
22517.2
|
TestEquity LLC | Pomona 5697-120 BNC Male Cable withoutBoot, 50 Ohm, 120in Cable Length, 500 V, 5697 Series | 1 |
|
$27.9900 | Buy Now |
Part Details for 5697-120
5697-120 CAD Models
5697-120 Part Data Attributes
|
5697-120
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
5697-120
Pomona Electronics
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Pomona Electronics | |
Additional Feature | APPLICABLE CABLE: RG 58 | |
Connector Type | INTERCONNECTION DEVICE |