Part Details for 5698 by Pomona Electronics
Overview of 5698 by Pomona Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for 5698
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
501-1034-ND
|
DigiKey | KIT ADAPTER UNIVERSAL COAX RF Min Qty: 1 Lead time: 2 Weeks Container: Case |
27 In Stock |
|
$275.3876 / $279.9900 | Buy Now |
DISTI #
565-5698
|
Mouser Electronics | Test Probes UNIVERSAL ADPT KIT RoHS: Compliant | 6 |
|
$275.3800 / $275.3900 | Buy Now |
|
Onlinecomponents.com | Connector Accessories Universal Adapter Kit |
2 In Stock |
|
$291.5900 / $323.9900 | Buy Now |
|
Master Electronics | Connector Accessories Universal Adapter Kit |
2 In Stock |
|
$291.5900 / $323.9900 | Buy Now |
Part Details for 5698
5698 CAD Models
5698 Part Data Attributes:
|
5698
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
5698
Pomona Electronics
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Pomona Electronics | |
Connector Type | INTERCONNECTION DEVICE |