Part Details for 56T200C by Murata Manufacturing Co Ltd
Overview of 56T200C by Murata Manufacturing Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 56T200C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56T200C
|
Avnet Americas | Current Transformer 1:200 500VDC 1.87Ohm/2.81Ohm Prim. DCR 10000mA Through Hole - Rail/Tube (Alt: 56T200C) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$1.2864 / $1.5168 | Buy Now |
DISTI #
580-56T200C
|
Mouser Electronics | Current Transformers Current Sense transformer 200 turns primary with Centre Tap RoHS: Compliant | 37 |
|
$1.3800 / $1.5600 | Buy Now |
DISTI #
56T200C
|
Avnet Americas | Current Transformer 1:200 500VDC 1.87Ohm/2.81Ohm Prim. DCR 10000mA Through Hole - Rail/Tube (Alt: 56T200C) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$1.2864 / $1.5168 | Buy Now |
DISTI #
56T200C
|
Avnet Americas | Current Transformer 1:200 500VDC 1.87Ohm/2.81Ohm Prim. DCR 10000mA Through Hole - Rail/Tube (Alt: 56T200C) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$1.2864 / $1.5168 | Buy Now |
DISTI #
56T200C
|
Avnet Abacus | Current Transformer 1:200 500VDC 1.87Ohm/2.81Ohm Prim. DCR 10000mA Through Hole (Alt: 56T200C) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 1 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for 56T200C
56T200C CAD Models
56T200C Part Data Attributes
|
56T200C
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
56T200C
Murata Manufacturing Co Ltd
Current Sense Transformer, 10A,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Height | 20.19 mm | |
Length | 16.79 mm | |
Load Resistance | 2.81 Ω | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Peak Primary Current | 10 A | |
Primary Type | BAR PRIMARY | |
Surface Mount | NO | |
Transformer Type | CURRENT SENSE TRANSFORMER | |
Width | 8.89 mm |