56AAD-C28-B15/R80L
Bourns Inc
Description: RESISTOR, POTENTIOMETER, ROHS COMPLAINT

Overview of 56AAD-C28-B15/R80L by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for 56AAD-C28-B15/R80L by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 76T0921
Newark Linear Potentiometer, 10K, 500Mw, 20%, Track Resistance:10Kohm, No. Of Turns:1Turns, Track Taper:Linear, Power Rating:500Mw, Resistance Tolerance:± 20%, Product Range:54 Series, Potentiometer Mounting:Panel Mount, No. Of Gangs:1 Rohs Compliant: Yes |Bourns 56AAD-C28-B15/R80L RoHS: Compliant Min Qty: 270 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $15.9800
$15.9800 Buy Now
DISTI # 56AAD-C28-B15/R80L-ND
DigiKey POT 10K OHM 1/2W PLASTIC LINEAR Min Qty: 1 Lead time: 24 Weeks Container: Tray 184
In Stock
  • 1 $27.0400
  • 10 $21.6570
  • 25 $19.8092
  • 45 $18.7011
  • 90 $17.4677
  • 270 $15.6624
  • 450 $14.8812
$14.8812 / $27.0400 Buy Now
DISTI # 56AAD-C28-B15/R80L
Avnet Americas Rotary Potentiometer, Conductive Plastic, 10 kOhm, 1Turn, Linear, 500 mW, ? 20% - Trays (Alt: 56AAD-C28-B15/R80L) RoHS: Compliant Min Qty: 270 Package Multiple: 45 Lead time: 24 Weeks, 0 Days Container: Tray 0
  • 270 $15.1514
  • 360 $14.8313
  • 630 $14.5112
  • 1,350 $14.1911
  • 2,700 $13.8710
  • 13,500 $13.5509
  • 27,000 $13.3375
$13.3375 / $15.1514 Buy Now
DISTI # 652-56AADC28B15/R80L
Mouser Electronics Potentiometers 10Kohms SPDT CW RoHS: Compliant 251
  • 1 $23.2500
  • 10 $18.6300
  • 25 $16.2700
  • 45 $15.1900
  • 90 $13.6800
  • 270 $13.5000
  • 540 $13.3300
$13.3300 / $23.2500 Buy Now
DISTI # 70408368
RS Linear Potentiometer w/ 6.35 mm Dia. Shaft,10kOhm,+/-20%,0.5W,+/-1000ppm/C | Bourns 56AAD-C28-B15/R80L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
  • 1 $22.5800
  • 5 $21.4400
  • 10 $20.3200
  • 20 $19.2000
$19.2000 / $22.5800 RFQ
Onlinecomponents.com Res Conductive Plastic POT 10K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 6.35mm Pin Panel Mount/Through Hole RoHS: Compliant 35 In Stock
  • 1 $26.6600
  • 10 $24.1300
  • 25 $16.7200
  • 50 $16.3700
  • 68 $15.7300
  • 135 $15.1700
  • 203 $15.0200
  • 270 $14.0900
$14.0900 / $26.6600 Buy Now
DISTI # 51555302
Verical Res Conductive Plastic POT 10K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 6.35mm Pin Panel Mount/Through Hole RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1125 Americas - 33
  • 2 $34.6580
  • 10 $31.3690
  • 25 $21.7360
  • 50 $21.2810
  • 68 $20.4490
$20.4490 / $34.6580 Buy Now
Master Electronics Res Conductive Plastic POT 10K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 6.35mm Pin Panel Mount/Through Hole RoHS: Compliant 35 In Stock
  • 1 $26.6600
  • 10 $24.1300
  • 25 $16.7200
  • 50 $16.3700
  • 68 $15.7300
  • 135 $15.1700
  • 203 $15.0200
  • 270 $14.0900
$14.0900 / $26.6600 Buy Now

CAD Models for 56AAD-C28-B15/R80L by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 56AAD-C28-B15/R80L by Bourns Inc

56AAD-C28-B15/R80L
Bourns Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Package Description
ROHS COMPLAINT
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8533.40.80.70
Factory Lead Time
24 Weeks
Samacsys Manufacturer
Bourns
Actuator Orientation
HORIZONTAL
Actuator Type
SHAFT
Construction
Sealed
Ganging Number
1
Lead Length
6.35 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
6
Number of Turns
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
1 °C
Package Height
13.25 mm
Package Length
12.5 mm
Package Style
PCB Mount
Package Width
16.51 mm
Rated Power Dissipation (P)
0.5 W
Resistance
10000 Ω
Resistance Law
LINEAR
Resistor Type
POTENTIOMETER
Rotational Angle
240 deg
Surface Mount
NO
Technology
CONDUCTIVE PLASTIC
Temperature Coefficient
1000 ppm/°C
Terminal Shape
FLAT
Tolerance
20%
Want to compare parts?
  1. 56AAD-C28-B15/R80L
    Bourns Inc
    RESISTOR, POTENTIOMETER, ROHS COMPLAINT
    VS

Related Parts for 56AAD-C28-B15/R80L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 56AAD-C28-B15/R80L by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 56AAD-C28-B15/R80L by Bourns Inc

Select Manufacturer
Which Manufacturer of 56AAD-C28-B15/R80L would you like to use for your alert(s)?
  • Please alert me when 56AAD-C28-B15/R80L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 56AAD-C28-B15/R80L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 56AAD-C28-B15/R80L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 56AAD-C28-B15/R80L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 56AAD-C28-B15/R80L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 56AAD-C28-B15/R80L by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: