Part Details for 56S201-015N5 by Rosenberger
Overview of 56S201-015N5 by Rosenberger
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 56S201-015N5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1868-1401-ND
|
DigiKey | CONN TNC PLUG R/A 50OHM SOLDER Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
476-56S201-015N5
|
Mouser Electronics | RF Connectors / Coaxial Connectors TNC Right Angle Plug Angle Plug RoHS: Compliant | 0 |
|
$27.6200 / $28.4500 | Order Now |
DISTI #
72443152
|
RS | RF Connector, 50 Ohm, TNC Right Angle Plug, Cable Clamp, RG 213, TNC Series | Rosenberger 56S201-015N5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$20.0600 / $28.6500 | RFQ |
|
Dynamic Solutions GmbH | 5500 |
|
RFQ |
Part Details for 56S201-015N5
56S201-015N5 CAD Models
56S201-015N5 Part Data Attributes
|
56S201-015N5
Rosenberger
Buy Now
Datasheet
|
Compare Parts:
56S201-015N5
Rosenberger
RF TNC Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Rosenberger | |
Connector Type | RF TNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |