Part Details for 57-10140-4 by Amphenol Communications Solutions
Overview of 57-10140-4 by Amphenol Communications Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10140951-101LF | Amphenol Communications Solutions | VerIO™ Connector, Input Output Connectors, Power 2 position Board Connector | |
10140952-102LF | Amphenol Communications Solutions | VerIO™ Connector, Input Output Connectors, Power 3 position Board Connector | |
10140369-101LF | Amphenol Communications Solutions | MBO SOCKET ASSY INTERCON |
Price & Stock for 57-10140-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K1456
|
Newark | Mini D Ribbon Connector, Plug, 14 Position, Solder, No. Of Contacts:14Contacts, Gender:Plug, Connector Type:Micro D, Contact Termination Type:Solder, Product Range:57 Series, Connector Mounting:Pcb Mount, Contact Termination:Solder Rohs Compliant: Yes |Amphenol Communications Solutions 57-10140-4 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |