57-10140-4
Description: Telecom and Datacom Connector, 14 Contact(s), Male, Straight, Solder Terminal, Plug

Overview of 57-10140-4 by Cinch Connectivity Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
10140951-101LF Amphenol Communications Solutions VerIO™ Connector, Input Output Connectors, Power 2 position Board Connector
10140952-102LF Amphenol Communications Solutions VerIO™ Connector, Input Output Connectors, Power 3 position Board Connector
10140369-101LF Amphenol Communications Solutions MBO SOCKET ASSY INTERCON

Price & Stock for 57-10140-4 by Cinch Connectivity Solutions

Part # Manufacturer Description Stock Price Buy
DISTI # CIN57-10140-4
Interstate Connecting Components RIBBON CONN-14 POS PLUG 0
Buy Now

CAD Models for 57-10140-4 by Cinch Connectivity Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 57-10140-4 by Cinch Connectivity Solutions

57-10140-4
Cinch Connectivity Solutions
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CINCH CONNECTIVITY SOLUTIONS
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.30
Additional Feature
LATCHED, SHIELDED
Body/Shell Style
PLUG
Connector Type
TELECOM AND DATACOM CONNECTOR
Contact Finish Termination
GOLD (16) OVER NICKEL
Contact Gender
MALE
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
DIALLYL PHTHALATE
JESD-609 Code
e4
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Option
GENERAL PURPOSE
Shell Finish
ZINC
Shell Material
STEEL
Termination Type
SOLDER
Total Number of Contacts
14
UL Flammability Code
94V-0
Want to compare parts?
  1. 57-10140-4
    Cinch Connectivity Solutions
    Telecom and Datacom Connector, 14 Contact(s), Male, Straight, Solder Terminal, Plug
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 57-10140-4 by Cinch Connectivity Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 57-10140-4 by Cinch Connectivity Solutions

Select Manufacturer
Which Manufacturer of 57-10140-4 would you like to use for your alert(s)?
  • Please alert me when 57-10140-4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 57-10140-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 57-10140-4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 57-10140-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 57-10140-4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 57-10140-4 by Cinch Connectivity Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: