There are no models available for this part yet.
Overview of 57-10500-6 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
105006-HMC414MS8G | Analog Devices | HMC414MS8G Evaluation PCB | |
105000-HMC413QS16G | Analog Devices | HMC413QS16G EVAL PCB ASSY | |
AD5113BCPZ10-500R7 | Analog Devices | 64tap,Single Chan DigiPOT, NVM |
Price & Stock for 57-10500-6 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | TELECOM AND DATACOM CONNECTOR, 50 CONTACT(S), MALE, SOLDER TERMINAL, HOLE .099-.111, PLUG | 2552 |
|
$10.6500 / $15.9750 | Buy Now | ||
Quest Components | TELECOM AND DATACOM CONNECTOR, 50 CONTACT(S), MALE, SOLDER TERMINAL, HOLE .099-.111, PLUG | 9 |
|
$10.6516 / $11.9831 | Buy Now | ||
Quest Components | TELECOM AND DATACOM CONNECTOR, 50 CONTACT(S), MALE, SOLDER TERMINAL, HOLE .099-.111, PLUG | 8 |
|
$4.2750 / $8.5500 | Buy Now | ||
Quest Components | TELECOM AND DATACOM CONNECTOR, 50 CONTACT(S), MALE, SOLDER TERMINAL, HOLE .099-.111, PLUG | 1 |
|
$7.1250 / $8.5500 | Buy Now |
CAD Models for 57-10500-6 by Amphenol Corporation
Part Data Attributes for 57-10500-6 by Amphenol Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Body Breadth
|
0.61 inch
|
Body Length
|
2.947 inch
|
Body/Shell Style
|
PLUG
|
Connector Type
|
TELECOM AND DATACOM CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
BELLOWED TYPE
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
700VDC V
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
DIALLYL PHTHALATE
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.085 inch
|
Mating Contact Row Spacing
|
0.1 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
HOLE .099-.111
|
Mounting Type
|
PANEL
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Plating Thickness
|
20u inch
|
Rated Current (Signal)
|
5 A
|
Reference Standard
|
CSA, UL
|
Shell Finish
|
ZINC
|
Shell Material
|
STEEL
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
50
|
UL Flammability Code
|
94V-0
|
Wire Size-Max
|
22 AWG
|
Wire Size-Min
|
24 AWG
|